TEL0142

DFRobot
426-TEL0142
TEL0142

Mfr.:

Description:
RF Development Tools Gravity: Digital Wireless Receive Switch (433MHz)

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.93 £5.93

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: RF Development Tools
RoHS:  
Development Boards
RF Receiver
WF480RA
433 MHz
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Receive Switch
Operating Supply Voltage: 3.3 V to 5 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99

Gravity: Digital Wireless Receive Switch (433MHz)

DFRobot Gravity: Digital Wireless Receive Switch (433MHz) is based on 433Mhz RF communication technology. The module includes a transmitter and receiver and features the advantages of simple operation, strong penetration, and ultra-low standby power consumption. It is able to transmit digital signals and compatible with any controller that can read and write digital signals.