356-esp32 Multiprotocol Development Tools

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Frequency Tool Is For Evaluation Of Operating Supply Voltage Interface Type Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4
Espressif Systems Multiprotocol Development Tools ESP32-C61-DevKitC-1 is an entry-level development board based on ESP32-C61-WROOM-1, a general-purpose module with up to 8 MB SPI flash and 2 MB PSRAM. This board integrates complete Wi-Fi, and Bluetooth Low Energy functions. 166In Stock
504On Order
Min.: 1
Mult.: 1

Development Boards ESP32-C61-WROOM-1 5 V SPI
Espressif Systems Multiprotocol Development Tools ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 671In Stock
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Development Tools ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.
510In Stock
388Expected 20/02/2026
Min.: 1
Mult.: 1

Development Boards ESP32-PICO-V3
Espressif Systems Multiprotocol Development Tools The board includes the ESP32-C3-MINI-1 module, a 6DoF IMU, a temperature and humidity sensor, a Li-Ion battery charger, and a Type-C USB. It is designed to be easily used in demonstrating Rust capabilities with all the board peripherals.
41In Stock
330On Order
Min.: 1
Mult.: 1

Development Kits ESP32-C3
Espressif Systems Multiprotocol Development Tools ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 56In Stock
Min.: 1
Mult.: 1

Evaluation Boards ESP32-C3 I2C, SPI, UART
Espressif Systems Multiprotocol Development Tools ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper
882In Stock
1,932On Order
Min.: 1
Mult.: 1

Development Boards ESP32-C3-MINI-1


Espressif Systems Multiprotocol Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 638In Stock
392Expected 22/06/2026
Min.: 1
Mult.: 1

Development Kits ESP32-C6-MINI-1 USB BLE

Espressif Systems Multiprotocol Development Tools The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t 123In Stock
Min.: 1
Mult.: 1

Development Kits ESP32-S3 5 V
Espressif Systems Multiprotocol Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith 1,266In Stock
1,456On Order
Min.: 1
Mult.: 1

Development Boards ESP32-C6-WROOM-1 USB
Espressif Systems Multiprotocol Development Tools ESP32-S3-EYE is a small-sized AI development board, embedded with ESP32-S3-WROOM-1-N8R8, 2-Megapixel camera, an LCD display, and a microphone, which are used for image recognition and audio processing. 57In Stock
190Expected 20/04/2026
Min.: 1
Mult.: 1
ESP32-S3, ESP-WHO
Espressif Systems Multiprotocol Development Tools ESP32-C3-LCDkit is a development board used for evaluating rotary knob applications. The board consists of a mainboard and a subboard. The mainboard integrates the ESP32-C3-MINI-1 module, a speaker, an EC11 rotary encoder, an infrared sensor, and mor
60In Stock
36Expected 20/04/2026
Min.: 1
Mult.: 1

Development Boards ESP32-C3 I2C, SPI, UART Bluetooth
Espressif Systems Multiprotocol Development Tools ESP32-S3-Korvo-1 is an AI development board based on the ESP32-S3 SoC and ESP-Skainet. It features a three-microphone array which is suitable for far-field voice pick-up with low-power consumption. 13In Stock
26Expected 23/03/2026
Min.: 1
Mult.: 1
Development Boards ESP32-S3-WROOM-1 USB BLE
Espressif Systems Multiprotocol Development Tools The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header 367In Stock
Min.: 1
Mult.: 1

Development Kits ESP32-C5-WROOM-1 USB Bluetooth WiFi Thread, Zigbee
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-U, 4 MB flash, with pin header
47In Stock
392On Order
Min.: 1
Mult.: 1
Development Boards 2.4 GHz ESP32-S2 3.3 V to 5 V UART, USB 802.11 b/g/n