WS2118E00A

Jorjin
322-WS2118E00A
WS2118E00A

Mfr.:

Description:
Multiprotocol Development Tools Evaluation board for WS2118-00

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£117.12 £117.12

Product Attribute Attribute Value Select Attribute
Jorjin
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS: N
Evaluation Boards
860 Hz to 943 MHz, 2.4 GHz
WS2118-A0
1.8 V to 3.6 V
I2C, SPI, UART
BLE 4.2
SigFox
Brand: Jorjin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: WS2118-A0
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: BLE, Sub GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

WS211x Sigfox BLE Module Evaluation Boards

Jorjin Technologies WS211x Sigfox BLE Module Evaluation Boards are designed to evaluate the WS211x LPWAN Sigfox BLE Modules. The WS211x LPWAN Sigfox BLE Modules are Sigfox-certified dual-mode (sub-1GHz and BLUETOOTH® low energy) ultra-low-power wireless MCI) modules. The Jorjin WS211x Sigfox BLE Module Evaluation Boards support the Arduino connector for easy connection and development.