ASX00027

Arduino
782-ASX00027
ASX00027

Mfr.:

Description:
Multiprotocol Development Tools PRO Portenta Cat. M1/NBIoT/GNSS Shield

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£64.74 £64.74
£62.74 £627.40
£62.14 £1,553.50
500 Quote

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Multiprotocol Development Tools
Development Boards
Arduino Portenta Cat. M1/NB IoT
3.3 V
LTE Cat M1/NB1/NB2
BeiDou, Galileo, GLONASS, GPS
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C

Portenta CAT.M1/NB IoT GNSS Shield

Arduino Portenta CAT.M1/NB IoT GNSS Shield allows the enhancement of connectivity features for Portenta H7 applications. The shield leverages a Cinterion TX62 wireless module by Thales. It is designed for highly efficient, low-power IoT applications to deliver optimised bandwidth and performance.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.