MIKROE-4034

Mikroe
932-MIKROE-4034
MIKROE-4034

Mfr.:

Description:
Mobile Development Tools 5G NB IoT Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£53.30 £53.30

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
Add-On Boards
698 MHz to 960 MHz, 1.698 GHz to 2.18 GHz
ENS22
3.3 V to 5 V
GPIO, UART, USB
NBIoT
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: Cellular Development Tools
Series: 5G NB IoT
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

5G NB IoT Click

Mikroe 5G NB IoT Click features an ENS22 NB-IoT wireless module platform. This platform boosts highly efficient future 5G connectivity for IoT. The Mikroe 5G NB IoT Click combines single-mode NB-IoT connectivity with extreme power efficiency. The board features an extended coverage range and advanced security that provides steadfast reliability for data-only solutions. The module has built-in internet services, protected by an enhanced security concept.