SLWRB4303A

Silicon Labs
634-SLWRB4303A
SLWRB4303A

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Blue Gecko BGM11S +8 dBm Radio Board

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.58 £24.58

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Starter Kits
BGM11S
2.4 GHz
3.3 V, 5 V
Bluetooth
Antenna Connector Type: Integrated
Brand: Silicon Labs
Description/Function: BGM11S Blue Gecko SiP module wireless starter kit
Interface Type: Ethernet, USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: BGM11S
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Blue Gecko
Version: Version 4.2
Unit Weight: 82.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
5A992.C

SLWRB4303A Radio Board

Silicon Labs SLWRB4303A Radio Board contains the BGM11S Blue Gecko Bluetooth Module is soldered onto a carrier board with two connectors. The connectors on the carrier board are used for attaching the SLWRB4303A to a Silicon Labs Wireless Starter Kit Mainboard BRD4303A. The SLWRB4303A Radio Board offers +8dBm Output Power, 256kB Flash, and 32kB RAM. Combining the SLWRB4303A Radio Board and the Mainboard BRD4303A makes up the Blue Gecko Bluetooth Module Wireless Starter Kit.

Bluetooth Low Energy Module Radio Boards

Silicon Labs BLUETOOTH® Low Energy Module Radio Boards are intended for use with the main board included in the Blue Gecko Starter Kit. The boards offer 256kB of Flash and 32kB of RAM with 2.4GHz frequency, along with Bluetooth® Low Energy.