EB_NN02-2012G/3GUSA

Ignion
128-EBNN022012G3GUSA
EB_NN02-2012G/3GUSA

Mfr.:

Description:
Antenna Development Tools ONE mXTENDTM 2G/3G USA

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£58.56 £58.56

Product Attribute Attribute Value Select Attribute
Ignion
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
824 MHz to 894 MHz, 1.85 GHz to 2.17 GHz
NN02-201
Cellular (NBIoT, LTE)
Bulk
Brand: Ignion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Dimensions: 131 mm x 60 mm x 1 mm
For Use With: Chip Antenna
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
TARIC:
8517710000
ECCN:
EAR99

mXTEND™ Evaluation Boards

Ignion mXTEND™ Evaluation Boards are used to evaluate Ignion mXTEND Chip Antenna Boosters, specifically designed to provide multi-band performance in wireless devices. The chip antenna boosters include the ALL mXTEND™, BAR mXTEND™, CUBE mXTEND™, RUN mXTEND™, and TRIO mXTEND™ series. The evaluation boards for these series are built on an FR4 substrate with a thickness of 1mm. Ignion mXTEND Evaluation Boards have a tolerance of ±0.2mm.