STEVAL-FKI433V1

STMicroelectronics
511-STEVAL-FKI433V1
STEVAL-FKI433V1

Mfr.:

Description:
Sub-GHz Development Tools Sub-1GHz transceiver development kit based on S2-LP

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£60.52 £60.52

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sub-GHz Development Tools
RoHS:  
Development Kits
430 MHz to 470 MHz
S2-LP
SPI, USB
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: NUCLEO-L152RE
Product Type: Sub-GHz Development Tools
Series: STEVAL-FKI433V1
Subcategory: Development Tools
Unit Weight: 63.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8542399000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-FKI433V1 Transceiver Kit

STMicroelectronics STEVAL-FKI433V1 Transceiver Kit is based on the S2-LP sub-1GHz Ultra-Low Power, Low Data-rate Transceiver suitable for ISM bands and wireless M-Bus. The ST-LINK/V2-1 debugger and programmer are integrated through the NUCLEO-L152RE motherboard with an STM32L low power microcontroller to control the S2-LP, ideally for firmware updating. The S2-LP Narrow Band Ultra-low Power sub-1GHz Transceiver is included on a standalone RF Module, tuned for 430MHz to 470MHz frequency bands.