GPS-19984

SparkFun
474-GPS-19984
GPS-19984

Mfr.:

Description:
GNSS / GPS Development Tools SparkFun RTK Facet

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£679.31 £679.31

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Breakout Boards
ZED-F9P
I2C
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910040
TARIC:
8526918090
ECCN:
EAR99

GPS-19984 RTK Facet

SparkFun GPS-19984 RTK Facet is designed for high-precision geolocation and surveying. RTK Facet is one of the fastest ways to take centimeter-grade measurements. Under the hood of the RTK Facet is an ESP32 WROOM. This ESP32 WROOM is connected to a ZED-F9P as well as some peripheral hardware (LiPo fuel gauge, and microSD). Under the dome of RTK Facet is a surveyor-grade L1/L2 antenna and the same elements are found within the GNSS Multi-Band L1/L2 surveying antenna. The RTK Facet works with common GIS software including SW Maps, SurvPC, Field Genius, and any GIS software that supports NMEA over Bluetooth®. The GPS-19984 RTK Facet features a GNSS receiver ZED-F9P and Bluetooth® transceiver ESP32 WROOM.