SX1232-32SKA915

Semtech
947-SX1232-32SKA915
SX1232-32SKA915

Mfr.:

Description:
Sub-GHz Development Tools SX1232 915MHZ EVK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£190.32 £190.32

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Evaluation Kits
868 MHz to 915 MHz
SX1232
1.8 V to 3.7 V
SPI, USB
- 40 C
+ 85 C
Sub GHz
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: SX1232
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000011
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b

Transmitter and Transceiver Development Tools

Semtech Transmitter and Transceiver Development Tools demonstrate the functionality of the SX1211, SX1230, and SX1231 transmitter and transceiver ICs and provide tools to help with system design. These USB-based evaluation tools allow simple and easy evaluation and connection using an FTDI USB Bridge to the USB type "A" interface of a host PC. All the necessary PC software and documentation are on the included CD-ROM.