PNEV5180BM

NXP Semiconductors
771-PNEV5180BM
PNEV5180BM

Mfr.:

Description:
NFC/RFID Development Tools PN5180 NFC Frontend Development Board for POS Terminal Applications

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 20/04/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£153.84 £153.84

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Development Tools
RoHS:  
Evaluation Boards
LPC1769
PN5180
7.5 V to 12 V
RFID
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Frequency: 27.12 MHz
Interface Type: SPI
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935307321699
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471900000
TARIC:
8471900000
MXHTS:
84719099
ECCN:
EAR99

OM25180FDK Frontend Development Kit (FDK)

NXP OM25180FDK Frontend Development Kit (FDK) is flexible and easy to use FDK for PN5180. The OM25180FDK frontend development kit is mainly used for Point-Of-Sale (POS) terminal applications. This development kit provides high performance, full NFC compliance, and low-power card detection. The OM25180FDK Kit features active load modulation boosting small antenna performance in card emulation mode.