MIKROE-3072

Mikroe
932-MIKROE-3072
MIKROE-3072

Mfr.:

Description:
Mobile Development Tools LTE IoT click

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£67.61 £67.61

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
RoHS:  
Add-On Boards
700 MHz to 2.1 GHz
SARA-R410M-02B
3.3 V to 5 V
LTE
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MIKROE-3072 LTE IoT Click

Mikroe MIKROE-3072 LTE IoT Click can be used to connect to LTE and 2G networks. Mikroe MIKROE-3072 LTE IoT Click features the SARA-R410M-02B LTE/2G module, which offers two LTE technologies aimed at Machine to Machine communication (M2M) and the Internet of Things (IoT). This module is an embedded IoT communication solution that supports LTE Cat M1 and NB1 technologies.