U031-B

M5Stack
170-U031-B
U031-B

Mfr.:

Description:
NFC/RFID Development Tools A radio frequency identification unit. Built-in WS1850S chip, frequency 13.56MHz

In Stock: 299

Stock:
299 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.72 £3.72

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: NFC/RFID Development Tools
RoHS:  
RFID Units
MFRC522
Brand: M5Stack
Frequency: 13.56 MHz
Product Type: NFC/RFID Development Tools
Series: SENSOR
Factory Pack Quantity: 10
Subcategory: Development Tools
Type: RFID
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543708800
JPHTS:
854370000
ECCN:
EAR99

Mini RFID Unit

M5Stack Mini RFID Unit consists of an MFRC522 chip in a compact package. The MFRC522 operates in the 13.56MHz frequency band and uses the modulation and demodulation principle to interact with the proximity RF card. The M5Stack Mini RFID Unit can realize the card reading and writing device's function, identify and record multiple card information, and encode and authority an RF card. The Mini RFID Unit can establish applications such as an access control system, punching system, warehouse goods storage, and community vehicle access registration.