ADMV8913-EVALZ

Analog Devices
584-ADMV8913-EVALZ
ADMV8913-EVALZ

Mfr.:

Description:
RF Development Tools ADMV8913 Eval Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£585.96 £585.96

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Filter
ADMV8913
100 MHz to 40 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADMV8913-EVALZ Evaluation Board

Analog Devices Inc. ADMV8913-EVALZ Evaluation Board allows users to evaluate the ADMV8913 digitally tunable, high-pass filter (HPF), and low-pass filter (LPF). The ADMV8913-EVALZ incorporates the ADMV8913 chip, and a negative voltage generator, low dropout (LDO) regulators, and an interface to the EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) to allow simple and efficient evaluation. In addition, the negative voltage generator and LDO regulators allow the ADMV8913 to be powered by either the 5V USB supply voltage from the PC via the SDP-S or by using two external power supplies.