SKU114

Zipcores
257-SKU114
SKU114

Mfr.:

Description:
Programmable Logic IC Development Tools FMC-HPC Mezzanine Card. Breakout-board and versatile prototyping platform. Supports all 400 pins on the FMC-HPC (High-Pin-Count) connector.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£507.53 £507.53

Product Attribute Attribute Value Select Attribute
Zipcores
Product Category: Programmable Logic IC Development Tools
RoHS:  
Breakout Boards
SoC FPGA
Artix-7, Kintex-7, Spartan-7, Virtex-7, UltraScale, UltraScale+, Zynq SoC, Versal SoC
Brand: Zipcores
Description/Function: FMC-HPC Mezzanine Card
Dimensions: 170 mm x 68 mm
For Use With: ANSI/VITA 57.1 FMC, ANSI/VITA 57.4 FMC+
Interface Type: FMC, USB
Operating Supply Voltage: 3.3 V, 12 V
Product Type: Programmable Logic IC Development Tools
Series: ZIP-FMC-HPC Rev. A
Subcategory: Development Tools
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FMC-HPC Mezzanine Card

Zipcores FMC-HPC Mezzanine Card provides a versatile FMC breakout board and prototyping platform that conforms to the ANSI/VITA 57.1 FMC™ mezzanine standard. Zipcores FMC-HPC supports a wide range of baseboards and FMC-compliant systems, including evaluation boards from AMD (Xilinx), Altera (Intel), Microchip (Microsemi), Avnet, and Digilent. The card routes all 400 signals from the FMC (HPC) connector through 10 standard 0.100" (2.54mm) pitch headers, ensuring passive connectivity. The card balances differential pairs for track length and matches impedance for 100Ω LVDS termination. Additionally, the mezzanine card ties the FMC ground pins to an independent ground plane to maximize signal integrity and minimize noise interference.