P0831

Terasic Technologies
993-P0831
P0831

Mfr.:

Description:
Programmable Logic IC Development Tools Atum Nios V Starter Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£148.55 £148.55

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
RoHS:  
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: Atum Series
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Atum-NiosV
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Atum A3 Nano Board

Terasic Technologies Atum A3 Nano Board is powered by Altera’s large Agilex 3 FPGA with 135K LEs. This board features 64MB SDRAM, an onboard USB-Blaster III with USB Type-C® connection, HDMI output, Gigabit Ethernet, and MicroSD storage. The Atum A3 Nano board consists of multiple user I/Os (LEDs, buttons, and switches), a 2x20 GPIO connector, and dual 2x6 TMD GPIO headers. This board delivers powerful performance in a compact, affordable platform within 85mm x 70mm form factor. Typical applications include robotics, automotive solutions, smart city, consumer electronics, or advanced image processing.

Atum Nios® V Starter Kit

Terasic Technologies Atum Nios® V Starter Kit provides a feature-rich platform for embedded development or evaluating system capabilities. This ready-to-use kit supports the Nios® V RISC-V processor and Intel® Agilex™ 3 FPGA for flexible embedded design. The Atum Nios® V starter kit includes Quartus® Prime Pro FPGA  Design Suite and a 1-year license for Altera® Triple-Speed Ethernet IP. This kit board features 64MB SDRAM, USB-Blaster III with a USB Type-C® connection, HDMI, Gigabit Ethernet, and MicroSD storage, all within a compact form factor. Typical applications include automotive solutions, smart cities, consumer electronics, and advanced image processing.