410-376

Digilent
424-410-376
410-376

Mfr.:

Description:
Programmable Logic IC Development Tools Cmod S7

In Stock: 619

Stock:
619 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£77.30 £77.30

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Boards
FPGA
Spartan-7
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Cmod S7 Form Factor Board

Digilent Cmod S7 Module is housed in a 48-pin DIP form factor board with 36 pins built around a Xilinx Spartan-7 FPGA. The board features 32 FPGA digital I/O signals, 2 FPGA analog input signals, an external power input rail, and ground routed to 100-mil-spaced through-hole pins. This makes the Cmod S7 ideal for solderless breadboards. The board measures 0.7" x 3.05" and can be loaded in a standard socket and used in embedded systems. The board includes a programming ROM, clock source, USB programming, data transfer circuit, power supplies, LEDs, and buttons.