DFR0600

DFRobot
426-DFR0600
DFR0600

Mfr.:

Description:
Programmable Logic IC Development Tools PYNQ-Z2 Development Board

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
19
Expected 19/02/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£180.56 £180.56

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
XC7Z020
Brand: DFRobot
Dimensions: 87 mm x 140 mm
Operating Supply Voltage: 7 V to 15 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 485.352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

PYNQ-Z2 Development Board

DFRobot PYNQ-Z2 Development Board is based on the Xilinx Zynq XC7Z020 System on Chip (SoC). The DFRobot PYNQ-Z2 is designed to support PYNQ, an open-source framework that enables embedded programmers to explore the possibilities of Xilinx Zynq SoCs without designing programming logic circuits. Benefiting from programmable logic and the advanced Arm processor in Zynq, designers can build up powerful embedded applications. The SoCs can be programmed in Python, and the code can be developed and tested directly on the PYNQ-Z2. The programmable logic circuits are imported as hardware libraries and programmed through APIs like the software libraries are imported and programmed.