XCL247B0K1H-5V-EVB-01

Torex Semiconductor
865-XCL247B0K1H5VEV1
XCL247B0K1H-5V-EVB-01

Mfr.:

Description:
Power Management IC Development Tools 36V, 600mA Inductor Built-in Step-down micro DC/DC Converter

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.06 £22.06

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3 V to 36 V
1 V to 6 V
XCL247B0K1H2-G
Brand: Torex Semiconductor
For Use With: DC-DC Converter
Output Current: 600 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XCL247B0K1H2-G/XCL248B0K1H2-G Evaluation Boards

Torex Semiconductor XCL247B0K1H2-G/XCL248B0K1H2-G Evaluation Boards are designed to evaluate the XCL247/XCL248 built-in step-down DC/DC converters. These evaluation boards feature a 3V to 36V input voltage range and a 5V output voltage.  The XCL247B0K1H2-G /XCL248B0K1H2-G evaluation boards offer a 600mA maximum output current and 1.2MHz switching frequency.