RTKA214220DR0000BU

Renesas / Intersil
968-KA214220DR0000BU
RTKA214220DR0000BU

Mfr.:

Description:
Power Management IC Development Tools SMALL DEMO BRD1, w/RAA2142204GP3#MA0, 6 Ld, SOT23 - RoHS Com

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 27/04/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£30.26 £30.26

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
LDO Voltage Regulator
2.5 V to 20 V
1.23 V to 18 V
RAA214220
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 150 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

RTKA214220DR0000BU Demonstration Board

Renesas Electronics RTKA214220DR0000BU Demonstration Board provides a simple evaluation platform for the RAA214220 Low Dropout (LDO) Linear Regulator. The RAA214220 LDO Regulator features a wide 2.5V to 20.0V input voltage range with excellent line and load regulation. The output voltage of the device is adjustable with an external resistor network between the output pin and ground. The RAA214220 integrates fault protection such as over-temperature shut down (OTSD) and short-circuit current limit. The low-power consumption and compact size of the RAA214220 make it ideal for battery-powered and USB devices.