MIKROE-4221

Mikroe
932-MIKROE-4221
MIKROE-4221

Mfr.:

Description:
Power Management IC Development Tools AN to PWM 2 Click

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.53 £28.53

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Add-On Boards
Voltage Mode PWM Controller
- 2.5 V to 2.5 V
LTC6992CS6
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

AN To PWM 2 Click

Mikroe AN To PWM 2 Click is used to convert the value of the input analog signal to a fixed frequency PWM voltage output. Mikroe AN To PWM 2 Click has a duty cycle proportional to the input voltage. The board features an Analog Devices LTC6992CS6 Silicon Oscillator with an easy-to-use analog voltage-controlled pulse width modulation (PWM) capability. The oscillator features a PWM signal controlled by analog input of -2.5V to 2.5V, a frequency range of up to 1 MHz, a frequency error of less than 1.7%, and good temperature stability. The board is ideal for heater control, PWM servo loops, LED dimming, signal isolation, and other duty cycle control applications.