MIKROE-3109

Mikroe
932-MIKROE-3109
MIKROE-3109

Mfr.:

Description:
Power Management IC Development Tools Driver click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.01 £12.01

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Add-On Boards
Motor/Motion Controller & Driver
5 V
16 V
DRV777
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Output Current: 140 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3109 Driver Click

Mikroe MIKROE-3109 Driver Click drives a wide range of loads through a simple parallel interface. This click board features an IC with seven integrated high-current sink drivers that use high-efficiency MOSFETs for improved thermal performance. The MIKROE-3109 Driver Click offers electrostatic discharge (ESD) protection up to 2kV and an input snubber RC network for delivering reliable operation.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.