UCC28056EVM-296

Texas Instruments
595-UCC28056EVM-296
UCC28056EVM-296

Mfr.:

Description:
Power Management IC Development Tools UCC28056EVM-296

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Factor Correction
85 VAC to 265 VAC
390 V
UCC28056
UCC28056-296
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.089 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC28056EVM-296 PFC Evaluation Board

Texas Instruments UCC28056EVM-296 PFC Evaluation Board is configured to evaluate the operation of the UCC28056, a CrM/DCM Mixed Mode PFC Controller. The UCC28056EVM-296 offers an optimized THD and unity power factor. Additional features include a <50mW no-load power consumption and a fast, enhanced dynamic response. The device allows input of 85Vac to 265Vac and provides an output of 390Vdc with a full load output power of 165W.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£152.71 £152.71