UCC27712EVM-287

Texas Instruments
595-UCC27712EVM-287
UCC27712EVM-287

Mfr.:

Description:
Power Management IC Development Tools UCC27712EVM-287

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£96.62 £96.62

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Gate Driver
10 V to 17 V
80 V
UCC27712
UCC27712-287
Brand: Texas Instruments
Description/Function: Evaluates the UCC27712 device
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

UCC27712EVM-287 Evaluation Module (EVM)

Texas Instruments UCC27712EVM-287 Evaluation Module (EVM) is designed for evaluating the UCC27712D. The UCC27712D is a 620V half-bridge gate driver with high source and sink peak current capability. The evaluation module can determine the driver IC against the specifications listed in the datasheet. The evaluation module can also be used as a driver IC component selection guide. The evaluation module can be easily configured into power stage topologies such as synchronous buck converter, and the effect of the layout can also be tested.