UCC27423-4-5-Q1EVM

Texas Instruments
595-UCC27423-45Q1EVM
UCC27423-4-5-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools UCC27423-4-5-Q1EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
IGBT Drivers, MOSFET Drivers
4 V to 15 V
UCC2742x-Q1
UCC27423-4-5
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.391 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

UCC27423-4-5-Q1EVM Driver Evaluation Module

Texas Instruments UCC27423-4-5-Q1EVM Driver Evaluation Module (EVM) provides a test platform for a quick and easy startup of the UCC2742x-Q1 driver. The evaluation module is powered by a single 4V to 15V external supply and features a comprehensive set of test points and jumpers. All of the devices have separate input and output lines, and all devices share a common ground. Enable (ENBL) functions are provided to have better control of the operation of the driver applications, driver signals of the devices can be enabled or disabled through the same enable pin.