TPSM8D6B24EVM-2V0

Texas Instruments
595-TPSM8D6B24EVM2V0
TPSM8D6B24EVM-2V0

Mfr.:

Description:
Power Management IC Development Tools 2.95-V to 16-V input dual 1.8-V and 3.3

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£96.62 £96.62

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
12 V
TPSM8D6B24
TPSM8D6B24-2V0
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: GPIO, USB
Output Current: 25 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPSM8D6B24EVM-2V0 Power Module Evaluation Module

Texas Instruments TPSM8D6B24EVM-2V0 Power Module Evaluation Module (EVM) is configured to evaluate the operation of the TPSM8D6B24. The TPSM8D6B24 is a 4V to 16V input, dual 25A or single 50A PMBus™ power module. The input voltage range is 2.95V to 16V, and the output voltage for each 25A output is 1.8V and 3.32V. The Texas Instruments TPSM8D6B24 allows programming and monitoring via the PMBus interface.