TPSM846C24DEVM-007

Texas Instruments
595-M846C24DEVM007
TPSM846C24DEVM-007

Mfr.:

Description:
Power Management IC Development Tools TPSM846C24DEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£96.62 £96.62

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 15 V
500 mV to 2 V
TPSM846C24D
TPSM846C24D-007
Brand: Texas Instruments
Output Current: 70 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 37.116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPSM846C24DEVM-007 70A Power Evaluation Module

Texas Instruments TPSM846C24DEVM-007 70A Power Evaluation Module is configured to evaluate the operation of the TPSM846C24 70A power module. The TPSM846C24EVM-007 Eval Module provides several test points and jumpers, allowing for easy parallel evaluation. Additional features offer a 4.5V to 15V input voltage range and a 0.5V to 2.0V output voltage range.