TPSM82902EVM

Texas Instruments
595-TPSM82902EVM
TPSM82902EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM82902 evaluation module for 2-A step

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
TPSM82902
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM82902EVM Evaluation Module

Texas Instruments TPSM82902EVM Evaluation Module is designed to evaluate the TPSM82902 buck converter module in a small 3mm x 2.8mm MicroSiP™ package with an integrated inductor. The BSR188-002 uses the 2A TPSM82902 to output a 1.8V output voltage from input voltages between 3V to 17V. The TPSM82902EVM evaluation module is a high-efficiency and low IQ buck converter module used in a variety of industrial, enterprise, and personal electronics applications.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£52.61 £52.61