TPS715EVM-074

Texas Instruments
595-TPS715EVM-074
TPS715EVM-074

Mfr.:

Description:
Power Management IC Development Tools TPS715 evaluation mo dule for 50-mA 24-V

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Linear Voltage Regulator
24 V
TPS715
TPS715-074
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS715EVM-074 Evaluation Module

Texas Instruments TPS715EVM-074 Evaluation Module facilitates the operation and performance of the TPS715 linear regulator for circuit applications. The TI TPS715EVM-074 evaluation module includes a 50mA low-dropout (LDO) regulator. The regulator can supply up to 50mA and has a wide input-voltage (VIN) range of up to 24V and up to 30V transients. For stability of the TPS715, use a minimum 0.47µF, or greater, effective output capacitance with low equivalent series resistance (ESR).

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£31.13 £31.13