TPS628303ARZEREVM

Texas Instruments
595-PS628303ARZEREVM
TPS628303ARZEREVM

Mfr.:

Description:
Power Management IC Development Tools TPS628303A evaluatio n module for 3-A st

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
2.25 V to 5.5 V
1.8 V
TPS628303A
TPS628303ARZER
Brand: Texas Instruments
For Use With: Step-Down Converter
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62830xRZEREVM Evaluation Modules

Texas Instruments TPS62830xRZEREVM Evaluation Modules allow users to evaluate the TPS62830x family in the QFN package. The TPS62830x are synchronous step-down buck DC-DC converters with integrated noise-filtering capacitors optimized for exceptional EMI performance. The TPS62830x is offered in 4 different output current versions, ranging from 1A to 4A.