TPS61379Q1EVM-082

Texas Instruments
595-TPS61379Q1EVM082
TPS61379Q1EVM-082

Mfr.:

Description:
Power Management IC Development Tools TPS61379Q1 25uA IQ s ynchronous boost co

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£57.58 £57.58

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.3 V to 14 V
4 V to 18.5 V
TPS61379-Q1
TPS61379-082
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: TPS61379-Q1 25 uA IQ Synchronous Boost Converter Evaluation Module
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPS61379Q1EVM-082 Converter Evaluation Module

Texas Instruments TPS61379Q1EVM-082 Converter Evaluation Module (EVM) is designed to help evaluate the TPS61379-Q1. The TPS61379-Q1 is a fully integrated synchronous boost converter with a load disconnect function integrated. The device is suitable as a post-boost for automotive applications with a current limit of 2A and a maximum 18.5V output voltage. It supports an input voltage from 2.3V to 14V and a 25uA low quiescent current. The Texas Instruments TPS61379Q1EVM-082 is optimized for 3.3V to 6.5V input voltage and 9V output voltage applications. The operating conditions can easily be changed by modifying the external components of the TPS61379-Q1 device.