TPS566231PEVM

Texas Instruments
595-TPS566231PEVM
TPS566231PEVM

Mfr.:

Description:
Power Management IC Development Tools TPS566231P 6-A synch ronous step-down co

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 18 V
1 V
TPS566231P
TPS566231P
Brand: Texas Instruments
Description/Function: Regulator Evaluation Module
Output Current: 0 A to 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS566231PEVM Converter Evaluation Module (EVM)

Texas Instruments TPS566231PEVM Converter Evaluation Module (EVM) is used to evaluate the TPS566231P device, a high-voltage input, synchronous buck converter with integrated FETs. One of the key features of the TPS566231P is its ULQ (ultra-low quiescent) to enable low-bias current. This feature is extremely beneficial for long battery life in low power operation. The TPS566231P operates with a wider supply input voltage ranging from 3V to 18V. It uses DCAP3™ control mode to provide a fast transient response, good line, load regulation, no requirement for external compensation, and supports low ESR output capacitors. The Texas Instruments TPS566231P is a high-efficiency converter and provides complete protection OVP, UVP, OCP, OTP, and combined power-good signal.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£52.61 £52.61