TPS563209EVM-652

Texas Instruments
595-TPS563209EVM-652
TPS563209EVM-652

Mfr.:

Description:
Power Management IC Development Tools TPS563209 Eval Mod

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 17 V
1.05 V
TPS563209
TPS563209-652
Brand: Texas Instruments
For Use With: TPS563209
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 3.077 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS563209EVM-652 Regulator Evaluation Module

Texas Instruments TPS563209EVM-652 Regulator Evaluation Module (EVM) is designed to evaluate the TPS563209 voltage regulators. The Texas Instruments TPS563209EVM-652 EVM operates from an input voltage range of 4.5V to 17V and supplies a 1.05V output voltage at up to 3A load current.