TPS546C23EVM1-746

Texas Instruments
595-TPS546C23EVM1746
TPS546C23EVM1-746

Mfr.:

Description:
Power Management IC Development Tools TPS548D22 40A DC-DC EVALUATION MODULE

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V to 18 V
900 mV, 900 mV
TPS546C23
TPS546C231-746
Brand: Texas Instruments
Output Current: 35 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 349.895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS546C23EVM1-746 Evaluation Module (EVM)

Texas Instruments TPS546C23EVM1-746 Evaluation Module (EVM) is designed to help evaluate the TPS546C23. The TPS546C23 is a voltage mode 35A synchronous buck converter with integrated MOSFETs. There are two separate converters included in the Texas Instruments TPS546C23EVM1-746. Each of these converters provides a 0.9V output at up to 35A from a 12V input bus.