TPS54202EVM-716

Texas Instruments
595-TPS54202EVM-716
TPS54202EVM-716

Mfr.:

Description:
Power Management IC Development Tools SETUP TPS54202EVM-71 6 IN SAP

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
8 V to 28 V
1.8 V, 2.5 V, 3.3 V, 5 V, 12 V
TPS54202
TPS54202-716
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 0 A to 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS54202EVM-716 Step-Down Converter EVM

Texas Instruments TPS54202EVM-716 Step-Down Converter Evaluation Module (EVM) is designed to help evaluate the TPS54202. The TPS54202 is a 28V, 2A, ultra-low quiescent supply current (Iq), synchronous monolithic buck converter with integrated MOSFETs. The TPS54202 enables small designs by integrating the MOSFETs, internal compensation, and current mode control to reduce external component count. The absolute maximum input voltage is 30V for the Texas Instruments TPS54202EVM-716.