TPS51397AEVM

Texas Instruments
595-TPS51397AEVM
TPS51397AEVM

Mfr.:

Description:
Power Management IC Development Tools 10-A synchronous ste p-down regulator ev

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 24 V
5 V
TPS51397A
TPS51397A
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 0 A to 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS51397AEVM Converter Evaluation Module

Texas Instruments TPS51397AEVM Converter Evaluation Module (EVM) is used to evaluate the TPS51397A. The TPS51397A is a synchronous buck converter with up to a 10A output. The input voltage is rated from 4.5V to 24V. The Texas Instruments TPS51397A uses a proprietary D-CAP3™ control mode. This feature provides a fast transient response with no external compensation and supports low ESR output capacitors. A MODE pin sets Eco-mode or OOA mode for light-load running and 500kHz or 800kHz switching frequency.