TPS2663-166EVM

Texas Instruments
595-TPS2663-166EVM
TPS2663-166EVM

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
eFuse
4.5 V to 60 V
TPS16630, TPS26633
TPS2663-166
Brand: Texas Instruments
Description/Function: Evaluation of TI's TPS26633 and TPS16630 eFuse
For Use With: 31mOhm FET
Interface Type: SPI
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2663-166EVM Evaluation Module

Texas Instruments TPS2663-166EVM Evaluation Module enables evaluation of the TPS26633 and TPS16630 eFuses. The TPS26633 is a 4.5V to 60V, 6A eFuse with overvoltage, under-voltage, short-circuit and reverse current blocking protection. The TPS16630 is 4.5V to 60V, 6A eFuse with overvoltage, under-voltage, and short-circuit protection. The TPS26633 and TPS16630 eFuses feature an integrated 31mOhm FET and are available in a PWP package.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£106.29 £106.29