TPS26600-02EVM

Texas Instruments
595-TPS26600-02EVM
TPS26600-02EVM

Mfr.:

Description:
Power Management IC Development Tools TPS26600-02EVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£73.20 £73.20

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
eFuse
4.2 V to 55 V
TPS26602
TPS26600-02
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 334.022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS26600-02EVM eFuse Evaluation Module (EVM)

Texas Instruments TPS26600-02EVM eFuse Evaluation Module (EVM) allows reference circuit evaluation of TI TPS2660x devices. The TPS2660x are compact 4.2V to 55V, 2.23A industrial eFuses with integrated back-to-back FETs, programmable under-voltage, and over-voltage features. These devices also include reverse-polarity, over current, inrush current protection, and output current monitoring features.