TPS254900AQ1EVM

Texas Instruments
595-TPS254900AQ1EVM
TPS254900AQ1EVM

Mfr.:

Description:
Power Management IC Development Tools EVALUATION MODULE FO R TPS254900AQ1

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£73.20 £73.20

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V
TPS254900A-Q1
TPS254900A
Brand: Texas Instruments
For Use With: USB Charging Port Controller
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS254900AQ1EVM Evaluation Module (EVM)

Texas Instruments TPS254900AQ1EVM Evaluation Module (EVM) contains evaluation and reference circuitry for the TPS254900AQ1. The TPS254900AQ1 is a USB charging controller and power switch. The TPS254900AQ1EVM provides the electrical signatures on DP_IN and DM_IN to support all current charging schemes. The Texas Instruments TPS254900A-Q1 incorporates USB cable voltage drop compensation by linearly sensing the port current and automatically adjusting the output voltage of the LMR14030SDDAR to keep the cable end device voltage within the normal operating range.