TPS2117EVM

Texas Instruments
595-TPS2117EVM
TPS2117EVM

Mfr.:

Description:
Power Management IC Development Tools TPS2117 evaluation m odule for the 5.5-V

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Switch
1.6 V to 5.5 V
TPS2117
TPS2117
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2117EVM MUX Evaluation Module (EVM)

Texas Instruments TPS2117EVM MUX Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS2117, a low IQ power multiplexer. The TPS2117 is a dual-input single-output power multiplexer that can be configured for automatic or manual switchover between the available inputs. The Texas Instruments TPS2117EVM allows the user to configure the TPS2117 mode of operation for evaluation across its full voltage and current rating. Output, input, and switching waveforms can be monitored on the evaluation module.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£92.42 £92.42