TLVM13610EVM

Texas Instruments
595-TLVM13610EVM
TLVM13610EVM

Mfr.:

Description:
Power Management IC Development Tools TLVM13610 buck regul ator evaluation mod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
3 V to 36 V
1 V to 9 V
TLVM13610
TLVM13610
Brand: Texas Instruments
Dimensions: 7.5 mm x 6.5 mm
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLVM13610EVM Evaluation Module

Texas Instruments TLVM13610EVM Evaluation Module is configured to evaluate the operation of the TLVM13610. The TLVM13610 is an easy-to-use synchronous buck module with an output voltage range of 1V to 9V. The device offers an output current of up to 8A. In addition to evaluating the electrical performance of the TLVM13610, the TLVM13610EVM functions as an example of the circuit design and layout for the device in the end-users application.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£52.61 £52.61