LMR36500EVM

Texas Instruments
595-LMR36500EVM
LMR36500EVM

Mfr.:

Description:
Power Management IC Development Tools LMR36500 WIDE-VIN 65 V 50MA EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
5.052 V
LMR36500
LMR36500
Brand: Texas Instruments
Output Current: 67 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR36500EVM Evaluation Module

Texas Instruments LMR36500EVM Evaluation Module evaluates the performance and operation of the LMR36500 synchronous step-down converter. This module can be configured to achieve a 5V output to a load requiring 50mA or less. The LMR36500EVM module features a 1MHz default switching frequency. This frequency can be adjusted by connecting a resistor from the RT pin to the ground or changing the state of the RT pin. This module includes up to 70V input transient capability and minimized switch node ringing to reduce EMI. This module operates from 3V to 65V input voltage range and offers up to 86% full load efficiency at IOUT=0.05A, VIN=12V.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 01/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£52.61 £52.61