LM74800EVM-CD

Texas Instruments
595-LM74800EVM-CD
LM74800EVM-CD

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Ideal Diode
3 V to 40 V
LM74800QDRR, LM74801QDRR
LM74800-CD
Brand: Texas Instruments
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM74800EVM-CD Evaluation Module (EVM)

Texas Instruments LM74800EVM-CD Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM7480-Q1 ideal diode controllers (LM74800QDRR and LM74801QDRR) in reverse battery protection applications. The Texas Instruments LM74800EVM-CD demonstrates how LM7480-Q1 controls two back-back N-channel power MOSFETs with ideal diode MOSFET connected first, followed by the second MOSFET for switched output and power path cut-off.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£95.55 £95.55