LM7472EVM

Texas Instruments
595-LM7472EVM
LM7472EVM

Mfr.:

Description:
Power Management IC Development Tools LM74720-Q1 and  LM74722-Q1 evaluati

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Switch
3 V to 65 V
3 V to 65 V
LM74720-Q1, LM74722-Q1
LM7472
Brand: Texas Instruments
For Use With: Deal Diode Controller
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM7472EVM Controller Evaluation Module (EVM)

Texas Instruments LM7472EVM Controller Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM74720-Q1 and LM74722-Q1 ideal diode controllers in reverse battery protection applications. This evaluation module demonstrates how the Texas Instruments LM7472x-Q1 with integrated boost regulator for Low IQ and fast transient response controls two back-back N-channel power MOSFETs. It is done with an ideal diode MOSFET connected first, followed by a second MOSFET for switched output and power path cut-off.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£106.29 £106.29