LM5190QEVM-400

Texas Instruments
595-LM5190QEVM-400
LM5190QEVM-400

Mfr.:

Description:
Power Management IC Development Tools LM5190-Q1 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£122.00 £122.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
15 V to 72 V
5 V, 12 V
LM5190-Q1
LM5190Q-400
Brand: Texas Instruments
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

LM5190Q1EVM-400 Evaluation Module (EVM)

Texas Instruments LM5190Q1EVM-400 Evaluation Module (EVM) is a synchronous buck DC-DC regulator with constant-current constant-voltage (CCCV) regulation. The Texas Instruments LM5190Q1EVM-400 operates over a wide input voltage range of 15V to 72V (at J1 VIN terminal), providing a regulated current of 8A in CC mode and a regulated voltage of 12V in CV mode. The regulation target of the average inductor current is programmed by ISET, and the output voltage is adjusted by modifying the feedback resistors.