LM5155EVM-BST

Texas Instruments
595-LM5155EVM-BST
LM5155EVM-BST

Mfr.:

Description:
Power Management IC Development Tools 2.2MHZ NON SYNC BOOS T CNTL EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
12 V
24 V
LM5155
LM5155-BST
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5155EVM-BST Evaluation Module

Texas Instruments LM5155EVM-BST Evaluation Module is configured to evaluate the operation of the LM5155. The LM5155 is a non-synchronous boost controller offering a wide input range and utilizes peak current mode control. The standard configuration is designed to provide a regulated output of 24V at 2A from an input of 6V to 18V, with a switching frequency at 440kHz.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£63.34 £63.34