LM22680EVAL/NOPB

Texas Instruments
926-LM22680EVAL/NOPB
LM22680EVAL/NOPB

Mfr.:

Description:
Power Management IC Development Tools LM22680 EVAL BOARD

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.40 £24.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 42 V
3.3 V
LM22680
LM22680
Brand: Texas Instruments
Description/Function: The LM22680 evaluation board is configured to provide an output voltage of 3.3V up to 2A load current with an input voltage range of 4.5V to 42V
Dimensions: 1.5 in x 1.5 in
Maximum Operating Temperature: + 65 C
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 789.604 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030820000
USHTS:
9030820000
TARIC:
8473302000
ECCN:
EAR99