DRV8311HEVM

Texas Instruments
595-DRV8311HEVM
DRV8311HEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8311H three-phase PWM motor driver ev

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Brushless DC Motion Controller
3 V to 20 V
DRV8311H
DRV8311H
Brand: Texas Instruments
For Use With: PWM Motor Driver
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8311HEVM Evaluation Module

Texas Instruments DRV8311HEVM Evaluation Module is designed to evaluate the DRV8311H 3-phase brushless motor driver. This module provides three half-H-bridge integrated MOSFET drivers for driving a three-phase Brushless DC (BLDC) motor. The motor operates with a 5A peak current drive for 12V DC rails or battery-powered applications. The module features an integrated LDO that can support 100mA external current. This module is compatible with DRV8311S (SPI device variant) and DRV8311P (tSPI device variant).

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£95.55 £95.55