DRV2510Q1EVM

Texas Instruments
595-DRV2510Q1EVM
DRV2510Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV2624EVM-CT

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£145.42 £145.42

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Kits
Motor/Motion Controller & Driver
3.3 V
DRV2510Q1
DRV2510
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Haptic solenoid driver evaluation kit
For Use With: DRV2510Q1
Output Current: 3 A
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 279.602 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DRV2510Q1EVM Haptic Driver Evaluation Module

Texas Instruments DRV2510Q1EVM Haptic Driver Evaluation Module (EVM) is designed to help evaluate the performance of the DRV52510-Q1. The evaluation module allows a designer to assess the device with a driver alone or connected to target actuators such as a solenoid. This feature enables the designer to easily and quickly evaluate the driver's performance or the actuator in-use conditions. The Texas Instruments DRV2510Q1EVM Haptic Driver Evaluation Module is AEC-Q100 qualified for automotive applications.