BQ25856EVM

Texas Instruments
595-BQ25856EVM
BQ25856EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25856 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
4.2 V to 55 V
3.3 V to 55 V
BQ25856
BQ25856
Brand: Texas Instruments
Interface Type: I2C
Maximum Operating Temperature: + 25 C
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25856EVM Controller Evaluation Module (EVM)

Texas Instruments bq25856EVM Controller Evaluation Module (EVM) is a complete evaluation system for the bq25856 IC. The bq25856 is a buck-boost battery charge controller with a wide input range of 4.2V to 70V, a wide output voltage range of up to 70V, bidirectional capabilities, and AEC-Q100 qualification. The device offers high-efficiency DC/DC conversion over a wide voltage range. The Texas Instruments bq25856 integrates all the loop compensation for the buck-boost converter, thereby providing a high-density method with ease of use.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£194.23 £194.23